Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.0 Transceiver Module 2.4GHz PCB Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESP32-S3-WROOM-1-N16R8

DigiKey Part Number
5407-ESP32-S3-WROOM-1-N16R8TR-ND - Tape & Reel (TR)
5407-ESP32-S3-WROOM-1-N16R8CT-ND - Cut Tape (CT)
5407-ESP32-S3-WROOM-1-N16R8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESP32-S3-WROOM-1-N16R8
Description
RF TXRX MOD BT WIFI PCB TH SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.0 Transceiver Module 2.4GHz PCB Trace Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ESP32-S3-WROOM-1-N16R8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
150Mbps
Power - Output
20.5dBm
Sensitivity
-103.5dBm
Serial Interfaces
ADC, GPIO, I2C, I2S, SPI, PWM, UART, USB
Antenna Type
PCB Trace
Utilized IC / Part
ESP32-S3R8
Memory Size
16MB Flash, 384kB ROM, 8MB SRAM
Voltage - Supply
3V ~ 3.6V
Current - Receiving
95mA ~ 97mA
Current - Transmitting
285mA ~ 355mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 65°C (TA)
Package / Case
41-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.967
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,67000 €5,67 €
104,90800 €49,08 €
254,64480 €116,12 €
1004,28330 €428,33 €
2504,06664 €1.016,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6503,85815 €2.507,80 €
1.3003,71732 €4.832,52 €
1.9503,63876 €7.095,58 €
Manufacturers Standard Package
Unit Price without VAT:5,67000 €
Unit Price with VAT:6,74730 €