
ESP32-S2R2 | |
|---|---|
DigiKey Part Number | 1965-ESP32-S2R2TR-ND - Tape & Reel (TR) 1965-ESP32-S2R2CT-ND - Cut Tape (CT) 1965-ESP32-S2R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESP32-S2R2 |
Description | RF TXRX MODULE WIFI SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Serial Interfaces ADC, GPIO, I2C, I2S, SPI, PWM, UART, USB |
Mfr | Antenna Type Antenna Not Included |
Series | Utilized IC / Part ESP32-S2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Memory Size 2MB PSRAM, 128kB ROM, 320kB SRAM |
Part Status Active | Voltage - Supply 2.8V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 63mA ~ 68mA |
RF Family/Standard WiFi | Current - Transmitting 160mA ~ 310mA |
Protocol | Mounting Type Surface Mount |
Frequency 2.4GHz | Operating Temperature -40°C ~ 85°C (TA) |
Data Rate 150Mbps | Package / Case 56-VFQFN Exposed Pad |
Power - Output 19.5dBm | Base Product Number |
Sensitivity -97dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,97400 € | 19,74 € |
| 25 | 1,86400 € | 46,60 € |
| 100 | 1,71370 € | 171,37 € |
| 250 | 1,62332 € | 405,83 € |
| 500 | 1,55946 € | 779,73 € |
| 1.000 | 1,49931 € | 1.499,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,15655 € | 2.313,10 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |







