Similar

ESP32-S2FR-01 | |
|---|---|
DigiKey Part Number | 1904-ESP32-S2FR-01-ND |
Manufacturer | |
Manufacturer Product Number | ESP32-S2FR-01 |
Description | RF TXRX MODULE WIFI SMD |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz Antenna Not Included Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 150Mbps | |
Power - Output | 19.5dBm | |
Sensitivity | -97dBm | |
Serial Interfaces | ADC, GPIO, I2C, I2S, SPI, PWM, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | ESP32-S2 | |
Memory Size | 128kB ROM, 320kB SRAM | |
Voltage - Supply | 2.8V ~ 3.6V | |
Current - Receiving | 63mA ~ 68mA | |
Current - Transmitting | 160mA ~ 310mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 56-VFQFN Exposed Pad | |
Base Product Number |


