MFR Recommended

ESP32-S2-WROOM-N4 | |
|---|---|
DigiKey Part Number | 1965-ESP32-S2-WROOM-N4TR-ND - Tape & Reel (TR) 1965-ESP32-S2-WROOM-N4CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ESP32-S2-WROOM-N4 |
Description | RF TXRX MOD WIFI PCB TRACE SMD |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ESP32-S2-WROOM-N4 Models |
Category | Serial Interfaces ADC, I2C, I2S, SPI, PWM, UART |
Mfr | Antenna Type PCB Trace |
Series | Utilized IC / Part ESP32-S2 |
Packaging Tape & Reel (TR) Cut Tape (CT) | Memory Size 128kB ROM, 320kB SRAM |
Part Status Obsolete | Voltage - Supply 2.8V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 63mA ~ 68mA |
RF Family/Standard WiFi | Current - Transmitting 160mA ~ 310mA |
Protocol | Mounting Type Surface Mount |
Frequency 2.4GHz | Operating Temperature -40°C ~ 125°C |
Data Rate 150Mbps | Package / Case 56-VFQFN Exposed Pad |
Power - Output 19.5dBm | Base Product Number |
Sensitivity -97dBm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESP32-S2-MINI-2-N4 | Espressif Systems | 775 | 1965-ESP32-S2-MINI-2-N4CT-ND | 3,62000 € | MFR Recommended |










