
ESP32-S2-SOLO-2-N4R2 | |
|---|---|
DigiKey Part Number | 1965-ESP32-S2-SOLO-2-N4R2TR-ND - Tape & Reel (TR) 1965-ESP32-S2-SOLO-2-N4R2CT-ND - Cut Tape (CT) 1965-ESP32-S2-SOLO-2-N4R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESP32-S2-SOLO-2-N4R2 |
Description | RF TXRX MOD WIFI PCB TRACE SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 150Mbps | |
Power - Output | 19.5dBm | |
Sensitivity | -97dBm | |
Serial Interfaces | ADC, GPIO, I2C, I2S, SPI, PWM, UART, USB | |
Antenna Type | PCB Trace | |
Utilized IC / Part | ESP32-S2R2 | |
Memory Size | 4MB Flash, 2MB PSRAM, 128kB ROM, 336kB SRAM | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 71mA ~ 75mA | |
Current - Transmitting | 165mA ~ 310mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 41-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,95000 € | 3,95 € |
| 10 | 3,41700 € | 34,17 € |
| 25 | 3,23080 € | 80,77 € |
| 100 | 2,97530 € | 297,53 € |
| 250 | 2,82220 € | 705,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 2,17575 € | 1.414,24 € |
| Unit Price without VAT: | 3,95000 € |
|---|---|
| Unit Price with VAT: | 4,70050 € |





