WiFi 802.11b/g/n Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESP32-S2-MINI-2U-N4R2

DigiKey Part Number
1965-ESP32-S2-MINI-2U-N4R2TR-ND - Tape & Reel (TR)
1965-ESP32-S2-MINI-2U-N4R2CT-ND - Cut Tape (CT)
1965-ESP32-S2-MINI-2U-N4R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESP32-S2-MINI-2U-N4R2
Description
RF TXRX MODULE WIFI U.FL SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
WiFi 802.11b/g/n Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Serial Interfaces
ADC, GPIO, I2C, I2S, SPI, PWM, UART, USB
Mfr
Antenna Type
Antenna Not Included, U.FL
Series
Utilized IC / Part
ESP32-S2FN4R2
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Memory Size
4MB Flash, 2MB PSRAM, 128kB ROM, 336kB SRAM
Part Status
Active
Voltage - Supply
3V ~ 3.6V
DigiKey Programmable
Not Verified
Current - Receiving
63mA ~ 68mA
RF Family/Standard
WiFi
Current - Transmitting
160mA ~ 310mA
Protocol
Mounting Type
Surface Mount
Frequency
2.4GHz
Operating Temperature
-40°C ~ 85°C (TA)
Data Rate
150Mbps
Package / Case
65-SMD Module
Power - Output
19.5dBm
Base Product Number
Sensitivity
-97dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.274
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,85000 €3,85 €
103,33200 €33,32 €
253,15160 €78,79 €
1002,90200 €290,20 €
2502,75248 €688,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6502,12475 €1.381,09 €
Manufacturers Standard Package
Unit Price without VAT:3,85000 €
Unit Price with VAT:4,58150 €