ESP32-PICO-MINI-02 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Espressif Systems
In Stock: 5.262
Unit Price: 5,53000 €
Datasheet
Image for ESP32-PICO-MINI-02 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESP32-PICO-MINI-02

DigiKey Part Number
1965-ESP32-PICO-MINI-02-ND
Manufacturer
Manufacturer Product Number
ESP32-PICO-MINI-02
Description
RF TXRX MOD BT WIFI THCHAS MNT
Customer Reference
Detailed Description
Bluetooth, WiFi Transceiver Module 2.4GHz PCB Trace Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
ESP32-PICO-MINI-02 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth, WiFi
Protocol
-
Modulation
-
Frequency
2.4GHz
Data Rate
-
Power - Output
19.5dBm
Sensitivity
-
Serial Interfaces
I2C, I2S, SPI, UART
Antenna Type
PCB Trace
Utilized IC / Part
ESP32
Memory Size
8MB Flash, 2MB PSRAM
Voltage - Supply
-
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Chassis Mount
Operating Temperature
-
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes