


ESP32-MINI-1-N4 | |
|---|---|
DigiKey Part Number | 1965-ESP32-MINI-1-N4TR-ND - Tape & Reel (TR) 1965-ESP32-MINI-1-N4CT-ND - Cut Tape (CT) 1965-ESP32-MINI-1-N4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESP32-MINI-1-N4 |
Description | RF TXRX MOD BT WIFI THCHAS MNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.2 +EDR, Class 1, 2 and 3 Transceiver Module 2.412GHz ~ 2.484GHz Integrated, Trace Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | ESP32-MINI-1-N4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | CCK, DSSS, OFDM | |
Frequency | 2.412GHz ~ 2.484GHz | |
Data Rate | 150Mbps | |
Power - Output | 13dBm | |
Sensitivity | -98dBm | |
Serial Interfaces | ADC, GPIO, I2C, I2S, SDIO, SPI, PWM, UART | |
Antenna Type | Integrated, Trace | |
Utilized IC / Part | ESP32 | |
Memory Size | 448kB ROM, 536kB SRAM | |
Voltage - Supply | 2.3V ~ 3.6V | |
Current - Receiving | 95mA ~ 100mA | |
Current - Transmitting | 130mA ~ 240mA | |
Mounting Type | Chassis Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,56000 € | 3,56 € |
| 10 | 3,08000 € | 30,80 € |
| 25 | 2,91200 € | 72,80 € |
| 100 | 2,68090 € | 268,09 € |
| 250 | 2,54232 € | 635,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 1,95477 € | 1.270,60 € |
| Unit Price without VAT: | 3,56000 € |
|---|---|
| Unit Price with VAT: | 4,23640 € |











