


ESP32-DEVKITC-32D-F | |
|---|---|
DigiKey Part Number | 1965-1003-ND |
Manufacturer | |
Manufacturer Product Number | ESP32-DEVKITC-32D-F |
Description | EVAL BOARD FOR ESP-WROOM-32 |
Customer Reference | |
Detailed Description | ESP-WROOM-32 - 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart Ready 4.x Dual Mode (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | ESP32-DEVKITC-32D-F Models |
Category | Contents Board(s) |
Manufacturer Espressif Systems | Utilized IC / Part ESP-WROOM-32 |
Packaging Bulk | RF Type 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® Smart Ready 4.x Dual Mode (BLE) |
Part Status Discontinued at DigiKey | RF Frequency 2.4GHz |
Type Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart Ready 4.x Dual Mode (BLE) | Function Transceiver |
Frequency 2.4GHz | Base Product Number |


