



ESP32-D0WD | |
|---|---|
DigiKey Part Number | 1904-1003-2-ND - Tape & Reel (TR) 1904-1003-1-ND - Cut Tape (CT) 1904-1003-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESP32-D0WD |
Description | IC RF TXRX+MCU BLE 48QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth, WiFi 802.11b/g/n, Bluetooth 4.2 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ESP32-D0WD Models |
Category | Memory Size 448kB ROM, 520kB SRAM |
Mfr | Serial Interfaces I2C, I2S, SPI, UART |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | GPIO 34 |
Part Status Not For New Designs | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 100mA |
Type TxRx + MCU | Current - Transmitting 240mA |
RF Family/Standard Bluetooth, WiFi | Operating Temperature -40°C ~ 125°C |
Protocol | Mounting Type Surface Mount |
Frequency | Package / Case 48-VFQFN Exposed Pad |
Data Rate (Max) 150Mbps | Supplier Device Package 48-QFN (5x5) |
Power - Output 20dBm | Base Product Number |
Sensitivity -98dBm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESP32-D0WD-V3 | Espressif Systems | 4.274 | 1904-ESP32-D0WD-V3CT-ND | 1,56000 € | MFR Recommended |
| ESP32-U4WDH | Espressif Systems | 2 | 1904-ESP32-U4WDHCT-ND | 1,69000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 € | 2,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,54971 € | 12.748,55 € |
| Unit Price without VAT: | 2,55000 € |
|---|---|
| Unit Price with VAT: | 3,03450 € |


