
ESP32-C3-MINI-1U-H4X | |
|---|---|
DigiKey Part Number | 1965-ESP32-C3-MINI-1U-H4XTR-ND - Tape & Reel (TR) 1965-ESP32-C3-MINI-1U-H4XCT-ND - Cut Tape (CT) 1965-ESP32-C3-MINI-1U-H4XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESP32-C3-MINI-1U-H4X |
Description | SMD MODULE, ESP32-C3FH4X, CHIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.0 Transceiver Module 2.4GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 150Mbps | |
Power - Output | 20.5dBm | |
Sensitivity | -104dBm | |
Serial Interfaces | ADC, GPIO, I2C, I2S, JTAG, PWM, SPI, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | ESP32-C3FH4 | |
Memory Size | 4MB Flash, 384kB ROM, 408kB SRAM | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 82mA ~ 86mA | |
Current - Transmitting | 100mA ~ 350mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Package / Case | 61-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 € | 2,94 € |
| 10 | 2,53400 € | 25,34 € |
| 25 | 2,39480 € | 59,87 € |
| 100 | 2,20360 € | 220,36 € |
| 250 | 2,08872 € | 522,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 1,97814 € | 1.285,79 € |
| 1.300 | 1,90338 € | 2.474,39 € |
| 1.950 | 1,86169 € | 3.630,30 € |
| 3.250 | 1,81119 € | 5.886,37 € |
| 4.550 | 1,77912 € | 8.095,00 € |
| Unit Price without VAT: | 2,94000 € |
|---|---|
| Unit Price with VAT: | 3,49860 € |







