
ESP-WROOM-02-N4 | |
|---|---|
DigiKey Part Number | 1965-ESP-WROOM-02-N4TR-ND - Tape & Reel (TR) 1965-ESP-WROOM-02-N4CT-ND - Cut Tape (CT) 1965-ESP-WROOM-02-N4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESP-WROOM-02-N4 |
Description | RF TXRX MOD WIFI TH SMD |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz ~ 2.5GHz Integrated, Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | 64-QAM, BPSK, CCK, OFDM | |
Frequency | 2.4GHz ~ 2.5GHz | |
Data Rate | 72.2Mbps | |
Power - Output | 20.5dBm | |
Sensitivity | -98dBm | |
Serial Interfaces | GPIO, I2C, I2S, PWM, UART | |
Antenna Type | Integrated, Trace | |
Utilized IC / Part | ESP8266EX | |
Memory Size | 4MB Flash, 50kB RAM | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | 120mA ~ 170mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 18-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,69000 € | 3,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 2,58180 € | 1.678,17 € |
| Unit Price without VAT: | 3,69000 € |
|---|---|
| Unit Price with VAT: | 4,39110 € |

