
VZM060W-48 | |
|---|---|
DigiKey Part Number | 1800-VZM060W-48-ND |
Manufacturer | |
Manufacturer Product Number | VZM060W-48 |
Description | 60 W, 48 V CV LED DRIVER WITH 0- |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.25A 48V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.25A |
Manufacturer ERP Power, LLC | Power (Watts) 60 W |
Series | Dimming Analog |
Packaging Box | Features OCP, OTP, SCP |
Part Status Active | Ratings IP20 |
DigiKey Programmable Not Verified | Operating Temperature -10°C ~ 40°C |
Type Constant Voltage | Efficiency 90% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 5.91" L x 1.31" W x 0.98" H (150.2mm x 33.4mm x 24.9mm) |
Voltage - Input (Min) 120VAC | Approval Agency cULus, FCC |
Voltage - Input (Max) 277VAC | Mounting Type Chassis Mount |
Voltage - Output 48V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,65000 € | 43,65 € |
| 5 | 39,88400 € | 199,42 € |
| 10 | 38,36400 € | 383,64 € |
| 25 | 36,43920 € | 910,98 € |
| 50 | 35,04700 € | 1.752,35 € |
| 100 | 33,70640 € | 3.370,64 € |
| Unit Price without VAT: | 43,65000 € |
|---|---|
| Unit Price with VAT: | 51,94350 € |

