
VLM60W-12 | |
|---|---|
DigiKey Part Number | 1800-1102-ND |
Manufacturer | |
Manufacturer Product Number | VLM60W-12 |
Description | 120 TO 277 VAC, 93% EFF., RECTAN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5A 12V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ERP Power, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 120VAC | |
Voltage - Input (Max) | 277VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 5A | |
Power (Watts) | 60 W | |
Dimming | - | |
Features | - | |
Ratings | IP20 | |
Operating Temperature | 90°C | |
Efficiency | 93% | |
Termination Style | Wire Leads | |
Size / Dimension | 5.12" L x 0.77" W x 0.78" H (130.0mm x 19.7mm x 19.8mm) | |
Approval Agency | CB, CE, cULus | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,88000 € | 27,88 € |
| 5 | 25,47400 € | 127,37 € |
| 10 | 24,50300 € | 245,03 € |
| 25 | 23,27480 € | 581,87 € |
| 50 | 22,38600 € | 1.119,30 € |
| 100 | 21,53040 € | 2.153,04 € |
| 300 | 20,23930 € | 6.071,79 € |
| Unit Price without VAT: | 27,88000 € |
|---|---|
| Unit Price with VAT: | 33,17720 € |


