
VLM40W-12 | |
|---|---|
DigiKey Part Number | 1800-1132-ND |
Manufacturer | |
Manufacturer Product Number | VLM40W-12 |
Description | LED DRIVER CC 120-277VAC 12VDC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.33A 12V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ERP Power, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 120VAC | |
Voltage - Input (Max) | 277VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 3.33A | |
Power (Watts) | 40 W | |
Dimming | - | |
Features | - | |
Ratings | IP20 | |
Operating Temperature | 90°C | |
Efficiency | 93% | |
Termination Style | Wire Leads | |
Size / Dimension | 5.12" L x 0.77" W x 0.78" H (130.0mm x 19.7mm x 19.8mm) | |
Approval Agency | CB, CE, cULus | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,47000 € | 27,47 € |
| 5 | 25,10200 € | 125,51 € |
| 10 | 24,14600 € | 241,46 € |
| 25 | 22,93560 € | 573,39 € |
| 50 | 22,05980 € | 1.102,99 € |
| 100 | 21,21670 € | 2.121,67 € |
| 300 | 19,94433 € | 5.983,30 € |
| Unit Price without VAT: | 27,47000 € |
|---|---|
| Unit Price with VAT: | 32,68930 € |



