
PTB30W-0700-42-FN | |
|---|---|
DigiKey Part Number | 1800-PTB30W-0700-42-FN-ND |
Manufacturer | |
Manufacturer Product Number | PTB30W-0700-42-FN |
Description | 120 TO 277 VAC, 90% EFFICIENCY, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 700mA 37.8V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ERP Power, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 37.8V | |
Current - Output (Max) | 700mA | |
Power (Watts) | 29.4 W | |
Voltage - Isolation | 3.1 kV | |
Dimming | Analog, ELV, Triac | |
Features | OCP, OTP, SCP | |
Ratings | IP20, NEMA 410 | |
Operating Temperature | -10°C ~ 50°C | |
Efficiency | 90% | |
Termination Style | Wire Leads | |
Size / Dimension | 2.76" L x 1.57" W x 1.16" H (70.1mm x 39.9mm x 29.5mm) | |
Approval Agency | cUL, UL | |
Standard Number | 60950-1; UL 8750 | |
Mounting Type | Chassis Mount | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,96000 € | 30,96 € |
| 5 | 28,29200 € | 141,46 € |
| 10 | 27,21300 € | 272,13 € |
| 25 | 25,84960 € | 646,24 € |
| 50 | 24,86200 € | 1.243,10 € |
| 100 | 23,91150 € | 2.391,15 € |
| 300 | 22,47737 € | 6.743,21 € |
| Unit Price without VAT: | 30,96000 € |
|---|---|
| Unit Price with VAT: | 36,84240 € |


