
PKB85W-2300-55-TN | |
---|---|
DigiKey Part Number | 1800-PKB85W-2300-55-TN-ND |
Manufacturer | |
Manufacturer Product Number | PKB85W-2300-55-TN |
Description | LED DRIVER CC AC/DC 30-42V 1.9A |
Customer Reference | |
Detailed Description | 2.3A 10 ~ 55V Constant Current LED Driver AC DC Converter Topology 1 Output |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ERP Power, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 120VAC | |
Voltage - Input (Max) | 277VAC | |
Voltage - Output | 10 ~ 55V | |
Current - Output (Max) | 2.3A | |
Power (Watts) | 85 W | |
Voltage - Isolation | 2.2 kV | |
Dimming | Analog | |
Features | - | |
Ratings | IP20 | |
Operating Temperature | - | |
Efficiency | 90% | |
Termination Style | Terminal Block | |
Size / Dimension | - | |
Approval Agency | cULus, FCC | |
Standard Number | 60950-1; UL 8750 | |
Mounting Type | Chassis Mount | |
Weight | - |