
PKB30W-1050-55-TN | |
|---|---|
DigiKey Part Number | 1800-PKB30W-1050-55-TN-ND |
Manufacturer | |
Manufacturer Product Number | PKB30W-1050-55-TN |
Description | 120 TO 277 VAC, 90% EFFICIENCY, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.05A 49.5V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ERP Power, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 49.5V | |
Current - Output (Max) | 1.05A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 2.2 kV | |
Dimming | Analog | |
Features | OCP, OTP, SCP | |
Ratings | IP20, NEMA 410 | |
Operating Temperature | -20°C ~ 50°C | |
Efficiency | 90% | |
Termination Style | Terminal Block | |
Size / Dimension | 10.12" L x 1.16" W x 0.99" H (257.0mm x 29.5mm x 25.1mm) | |
Approval Agency | cUL, UL | |
Standard Number | 60950-1; UL 8750 | |
Mounting Type | Chassis Mount | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,32000 € | 21,32 € |
| 5 | 19,49200 € | 97,46 € |
| 10 | 18,74800 € | 187,48 € |
| 25 | 17,80920 € | 445,23 € |
| 60 | 16,95467 € | 1.017,28 € |
| 120 | 16,30675 € | 1.956,81 € |
| 300 | 15,48713 € | 4.646,14 € |
| 540 | 14,98270 € | 8.090,66 € |
| Unit Price without VAT: | 21,32000 € |
|---|---|
| Unit Price with VAT: | 25,37080 € |



