


EVM080W-1900-42 | |
|---|---|
DigiKey Part Number | 1800-1013-ND |
Manufacturer | |
Manufacturer Product Number | EVM080W-1900-42 |
Description | LED DRIVER CC AC/DC 30-42V 1.9A |
Customer Reference | |
Detailed Description | 1.9A 30 ~ 42V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | EVM080W-1900-42 Models |
Category | Current - Output (Max) 1.9A |
Manufacturer ERP Power, LLC | Power (Watts) 80 W |
Series | Dimming ELV, Triac |
Packaging Box | Features OCP, OTP, SCP |
Part Status Obsolete | Ratings IP20, NEMA 410 |
DigiKey Programmable Not Verified | Operating Temperature -30°C ~ 90°C |
Type Constant Current | Efficiency 89% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 5.67" L x 2.76" W x 1.57" H (144.0mm x 70.0mm x 40.0mm) |
Voltage - Input (Min) 120VAC | Approval Agency cUL, UL, cRUcs, FC, CE, CB |
Voltage - Input (Max) 277VAC | Mounting Type Chassis Mount |
Voltage - Output 30 ~ 42V | Base Product Number |


