
ESS030W-1050-21 | |
|---|---|
DigiKey Part Number | ESS030W-1050-21-ND |
Manufacturer | |
Manufacturer Product Number | ESS030W-1050-21 |
Description | LED DRIVER CC AC/DC 14-21V 1.05A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.05A 14 ~ 21V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | ESS030W-1050-21 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ERP Power, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 120VAC | |
Voltage - Input (Max) | 277VAC | |
Voltage - Output | 14 ~ 21V | |
Current - Output (Max) | 1.05A | |
Power (Watts) | 22 W | |
Dimming | Analog, ELV, Triac | |
Features | OCP, OTP, SCP | |
Ratings | IP64 | |
Operating Temperature | - | |
Efficiency | 87% | |
Termination Style | Wire Leads | |
Size / Dimension | 3.30" L x 1.57" W x 1.06" H (83.8mm x 39.9mm x 26.9mm) | |
Approval Agency | - | |
Mounting Type | Chassis Mount | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,64000 € | 24,64 € |
| 5 | 22,51400 € | 112,57 € |
| 10 | 21,65600 € | 216,56 € |
| 25 | 20,57040 € | 514,26 € |
| 50 | 19,78500 € | 989,25 € |
| 100 | 19,02890 € | 1.902,89 € |
| 250 | 18,07248 € | 4.518,12 € |
| Unit Price without VAT: | 24,64000 € |
|---|---|
| Unit Price with VAT: | 29,32160 € |

