
ESS030E-0620-42 | |
|---|---|
DigiKey Part Number | ESS030E-0620-42-ND |
Manufacturer | |
Manufacturer Product Number | ESS030E-0620-42 |
Description | LED DRIVER CC AC/DC 24-42V 620MA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 620mA 24 ~ 42V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | ESS030E-0620-42 Models |
Category | Power (Watts) 26 W |
Manufacturer ERP Power, LLC | Dimming Analog, ELV |
Series | Features OCP, OTP, SCP |
Packaging Box | Ratings IP64, NEMA 410 |
Part Status Active | Operating Temperature -30°C ~ 90°C |
DigiKey Programmable Not Verified | Efficiency 87% |
Type Constant Current | Termination Style Wire Leads |
Topology AC DC Converter | Size / Dimension 3.30" L x 1.57" W x 0.99" H (83.8mm x 39.9mm x 25.1mm) |
Number of Outputs 1 | Approval Agency cUL, UL, cRUcs, FC, CE, CB |
Voltage - Input (Min) 220VAC | Mounting Type Chassis Mount |
Voltage - Input (Max) 240VAC | Weight 0.34 lb (154 g) |
Voltage - Output 24 ~ 42V | Base Product Number |
Current - Output (Max) 620mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 26,51300 € | 2.651,30 € |
| Unit Price without VAT: | 26,51300 € |
|---|---|
| Unit Price with VAT: | 31,55047 € |

