
ESS010W-0500-18 | |
|---|---|
DigiKey Part Number | ESS010W-0500-18-ND |
Manufacturer | |
Manufacturer Product Number | ESS010W-0500-18 |
Description | 120 TO 277 VAC, 87% EFFICIENCY, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500mA 10 ~ 18V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | ESS010W-0500-18 Models |
Category | Current - Output (Max) 500mA |
Manufacturer ERP Power, LLC | Power (Watts) 9 W |
Series | Dimming Analog, ELV, Triac |
Packaging Box | Features OCP, OTP, SCP |
Part Status Active | Ratings IP64 |
DigiKey Programmable Not Verified | Operating Temperature -30°C ~ 70°C |
Type Constant Current | Efficiency 87% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 3.30" L x 1.57" W x 0.99" H (83.8mm x 39.9mm x 25.1mm) |
Voltage - Input (Min) 120VAC | Approval Agency CE, cURus |
Voltage - Input (Max) 277VAC | Mounting Type Chassis Mount |
Voltage - Output 10 ~ 18V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,87000 € | 20,87 € |
| 5 | 19,06800 € | 95,34 € |
| 10 | 18,34200 € | 183,42 € |
| 25 | 17,42280 € | 435,57 € |
| 50 | 16,75760 € | 837,88 € |
| 100 | 16,11730 € | 1.611,73 € |
| 250 | 15,30752 € | 3.826,88 € |
| 500 | 14,72140 € | 7.360,70 € |
| Unit Price without VAT: | 20,87000 € |
|---|---|
| Unit Price with VAT: | 24,83530 € |



