
ESPT060W-1400-42-Z1 | |
|---|---|
DigiKey Part Number | 1800-1005-ND |
Manufacturer | |
Manufacturer Product Number | ESPT060W-1400-42-Z1 |
Description | LED DRIVER CC AC/DC 28-42V 1.4A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.4A 28 ~ 42V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | ESPT060W-1400-42-Z1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ERP Power, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 120VAC | |
Voltage - Input (Max) | 277VAC | |
Voltage - Output | 28 ~ 42V | |
Current - Output (Max) | 1.4A | |
Power (Watts) | 59 W | |
Dimming | Analog, ELV, Triac | |
Features | OCP, OTP, SCP | |
Ratings | IP64 | |
Operating Temperature | - | |
Efficiency | 87% | |
Termination Style | Wire Leads | |
Size / Dimension | 3.34" L x 2.36" W x 1.18" H (84.8mm x 59.9mm x 30.0mm) | |
Approval Agency | cRUcs, SA, ENEC, FC, CE, CCC, CB, KC, NEMKO, UL, CSA | |
Mounting Type | Chassis Mount | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,94000 € | 29,94 € |
| 5 | 27,35600 € | 136,78 € |
| 10 | 26,31200 € | 263,12 € |
| 25 | 24,99320 € | 624,83 € |
| 50 | 24,03840 € | 1.201,92 € |
| 100 | 23,11940 € | 2.311,94 € |
| 250 | 21,95728 € | 5.489,32 € |
| Unit Price without VAT: | 29,94000 € |
|---|---|
| Unit Price with VAT: | 35,62860 € |





