Similar

CDB260W-1700-210-R | |
|---|---|
DigiKey Part Number | 1800-1122-ND |
Manufacturer | |
Manufacturer Product Number | CDB260W-1700-210-R |
Description | LED DRVR CC AC/DC 260W DIM |
Customer Reference | |
Detailed Description | 1.24A, 1.7A 160 ~ 210V, 114 ~ 150V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.24A, 1.7A |
Manufacturer ERP Power, LLC | Power (Watts) 260 W |
Series | Dimming Analog, Bluetooth |
Packaging Bulk | Features OCP, OTP, SCP |
Part Status Obsolete | Ratings IP66 |
DigiKey Programmable Not Verified | Efficiency 93% |
Type Constant Current | Termination Style Wire Leads |
Topology AC DC Converter | Size / Dimension 8.54" L x 2.00" W x 1.52" H (216.9mm x 50.8mm x 38.6mm) |
Number of Outputs 1 | Approval Agency CB, CE, cULus |
Voltage - Input (Min) 90VAC | Mounting Type Chassis Mount |
Voltage - Input (Max) 305VAC | Base Product Number |
Voltage - Output 160 ~ 210V, 114 ~ 150V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDB260W-1700-210-W | ERP Power, LLC | 0 | 1800-1123-ND | 85,10120 € | Similar |



