Parametric Equivalent

CDB260W-1300-280-R | |
|---|---|
DigiKey Part Number | 1800-1120-ND |
Manufacturer | |
Manufacturer Product Number | CDB260W-1300-280-R |
Description | LED DRVR CC AC/DC 260W DIM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 930mA, 1.3A 213 ~ 280V, 152 ~ 200V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 930mA, 1.3A |
Manufacturer ERP Power, LLC | Power (Watts) 260 W |
Series | Dimming Analog, Bluetooth |
Packaging Bulk | Features OCP, OTP, SCP |
Part Status Active | Ratings IP66 |
DigiKey Programmable Not Verified | Efficiency 93% |
Type Constant Current | Termination Style Wire Leads |
Topology AC DC Converter | Size / Dimension 8.54" L x 2.00" W x 1.52" H (216.9mm x 50.8mm x 38.6mm) |
Number of Outputs 1 | Approval Agency CB, CE, cULus |
Voltage - Input (Min) 90VAC | Mounting Type Chassis Mount |
Voltage - Input (Max) 305VAC | Base Product Number |
Voltage - Output 213 ~ 280V, 152 ~ 200V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDB260W-1300-280-W | ERP Power, LLC | 0 | 1800-1121-ND | 85,78210 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 85,78210 € | 8.578,21 € |
| Unit Price without VAT: | 85,78210 € |
|---|---|
| Unit Price with VAT: | 102,08070 € |



