
PSU-9V1700MA(UN) | |
|---|---|
DigiKey Part Number | 483-1034-ND |
Manufacturer | |
Manufacturer Product Number | PSU-9V1700MA(UN) |
Description | AC/DC WALL MOUNT ADAPTER 9V 15W |
Customer Reference | |
Detailed Description | 9V 15 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Equinox Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Included) | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 9V | |
Current - Output (Max) | 1.7A | |
Power (Watts) | 15 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | - | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 10.0mm | |
Cord Length | - | |
Input Connector | Multi-Blade | |
Size / Dimension | - | |
Approval Agency | CE, PSE, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,58000 € | 25,58 € |
| Unit Price without VAT: | 25,58000 € |
|---|---|
| Unit Price with VAT: | 30,44020 € |

