
PPM3A1-UPG7 | |
|---|---|
DigiKey Part Number | 483-1007-ND |
Manufacturer | |
Manufacturer Product Number | PPM3A1-UPG7 |
Description | UPGRADE PPM3 JTAG ISP AVR MCU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Programming Atmel AVR MCUs PPM3-MK2 Programming |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Equinox Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Programming Atmel AVR MCUs | |
Applications | Programming | |
Edition | Upgrade | |
License Length | - | |
License - User Details | - | |
Operating System | - | |
Utilized IC / Part | PPM3-MK2 | |
Media Delivery Type | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 659,10000 € | 659,10 € |
| Unit Price without VAT: | 659,10000 € |
|---|---|
| Unit Price with VAT: | 784,32900 € |

