
EPSILON5-UPG3 | |
|---|---|
DigiKey Part Number | 483-1008-ND |
Manufacturer | |
Manufacturer Product Number | EPSILON5-UPG3 |
Description | UPGRADE EPSILON5 JTAG ISP AVRMCU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Programming Atmel AVR MCUs Epsilon5 Programming |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Equinox Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Programming Atmel AVR MCUs | |
Applications | Programming | |
Edition | Upgrade | |
License Length | - | |
License - User Details | - | |
Operating System | - | |
Utilized IC / Part | Epsilon5 | |
Media Delivery Type | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,96000 € | 141,96 € |
| Unit Price without VAT: | 141,96000 € |
|---|---|
| Unit Price with VAT: | 168,93240 € |

