
LPF75W-55-PC2500-RD | |
|---|---|
DigiKey Part Number | 2367-LPF75W-55-PC2500-RD-ND |
Manufacturer | |
Manufacturer Product Number | LPF75W-55-PC2500-RD |
Description | Prog 10~55V@350~2500mA, Dimming |
Customer Reference | |
Detailed Description | 350mA ~ 2.5A (2.5A Default) 10 ~ 55V Constant Current LED Driver AC DC Converter Topology 2 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPtronics, Inc. | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 100VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 10 ~ 55V | |
Current - Output (Max) | 350mA ~ 2.5A (2.5A Default) | |
Power (Watts) | 75 W | |
Voltage - Isolation | 3750 V | |
Dimming | 0-10V | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 60°C | |
Efficiency | 88% | |
Termination Style | Wire Leads | |
Size / Dimension | 8.39" L x 2.40" W x 1.49" H (213.1mm x 61.0mm x 37.8mm) | |
Approval Agency | CE, cULus, FCC | |
Standard Number | C22.2, UL 8750 | |
Mounting Type | Chassis Mount | |
Weight | 1.988 lbs (901.52 g) |

