200mA ~ 1.4A (1.4A Default) 26 ~ 150V Constant Current LED Driver AC DC Converter Topology 2 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPF75W-150-PC1400-RD

DigiKey Part Number
2367-LPF75W-150-PC1400-RD-ND
Manufacturer
Manufacturer Product Number
LPF75W-150-PC1400-RD
Description
Prog 26~150V@200~1400mA, Dimming
Customer Reference
Detailed Description
200mA ~ 1.4A (1.4A Default) 26 ~ 150V Constant Current LED Driver AC DC Converter Topology 2 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
3750 V
Manufacturer
EPtronics, Inc.
Dimming
0-10V
Packaging
Bulk
Features
OCP, OTP, OVP, SCP
Part Status
Active
Ratings
IP67
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 60°C
Type
Constant Current
Efficiency
89%
Topology
AC DC Converter
Termination Style
Wire Leads
Number of Outputs
2
Size / Dimension
8.39" L x 2.40" W x 1.49" H (213.1mm x 61.0mm x 37.8mm)
Voltage - Input (Min)
100VAC
Approval Agency
CE, cULus, FCC
Voltage - Input (Max)
305VAC
Standard Number
C22.2, UL 8750
Voltage - Output
26 ~ 150V
Mounting Type
Chassis Mount
Current - Output (Max)
200mA ~ 1.4A (1.4A Default)
Weight
1.988 lbs (901.52 g)
Power (Watts)
75 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
MARKETPLACE PRODUCT
Ships from EPtronics, Inc.
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.