
LPF150W-55-PC4200-RD | |
|---|---|
DigiKey Part Number | 2367-LPF150W-55-PC4200-RD-ND |
Manufacturer | |
Manufacturer Product Number | LPF150W-55-PC4200-RD |
Description | Prog 10~55V@500~4200mA, Dimming |
Customer Reference | |
Detailed Description | 500mA ~ 4.2A (4.2A Default) 10 ~ 55V Constant Current LED Driver AC DC Converter Topology 2 Output |
Datasheet | Datasheet |
Category | Voltage - Isolation 3750 V |
Manufacturer EPtronics, Inc. | Dimming 0-10V |
Packaging Bulk | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP67 |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 50°C |
Type Constant Current | Efficiency 89% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 2 | Size / Dimension 9.69" L x 2.40" W x 1.49" H (246.1mm x 61.0mm x 37.8mm) |
Voltage - Input (Min) 100VAC | Approval Agency CE, cULus, FCC |
Voltage - Input (Max) 305VAC | Standard Number C22.2, UL 8750 |
Voltage - Output 10 ~ 55V | Mounting Type Chassis Mount |
Current - Output (Max) 500mA ~ 4.2A (4.2A Default) | Weight 2.263 lbs (1026.25 g) |
Power (Watts) 150 W |

