
LPF100W-55-PC3500-RD | |
|---|---|
DigiKey Part Number | 2367-LPF100W-55-PC3500-RD-ND |
Manufacturer | |
Manufacturer Product Number | LPF100W-55-PC3500-RD |
Description | Prog 10~55V@350~3500mA, Dimming |
Customer Reference | |
Detailed Description | 350mA ~ 3.5A (3.5A Default) 10 ~ 55V Constant Current LED Driver AC DC Converter Topology 2 Output |
Datasheet | Datasheet |
Category | Voltage - Isolation 3750 V |
Manufacturer EPtronics, Inc. | Dimming 0-10V |
Packaging Bulk | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP67 |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 60°C |
Type Constant Current | Efficiency 90% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 2 | Size / Dimension 8.39" L x 2.40" W x 1.49" H (213.1mm x 61.0mm x 37.8mm) |
Voltage - Input (Min) 100VAC | Approval Agency CE, cULus, FCC |
Voltage - Input (Max) 305VAC | Standard Number C22.2, UL 8750 |
Voltage - Output 10 ~ 55V | Mounting Type Chassis Mount |
Current - Output (Max) 350mA ~ 3.5A (3.5A Default) | Weight 1.988 lbs (901.52 g) |
Power (Watts) 100 W |

