2.8A 12 ~ 34V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP96W-34-C2800-PRD

DigiKey Part Number
2367-LP96W-34-C2800-PRD-ND
Manufacturer
Manufacturer Product Number
LP96W-34-C2800-PRD
Description
12~34V@2800mA, 0~10V Dim to 5%
Customer Reference
Detailed Description
2.8A 12 ~ 34V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Isolation
3750 V
Manufacturer
EPtronics, Inc.
Dimming
0-10V
Series
Features
OCP, OVP, SCP
Packaging
Bulk
Ratings
IP67
Part Status
Active
Operating Temperature
-40°C ~ 60°C
Type
Constant Current
Efficiency
89%
Topology
AC DC Converter
Termination Style
Wire Leads
Number of Outputs
1
Size / Dimension
6.40" L x 2.33" W x 1.47" H (162.6mm x 59.2mm x 37.3mm)
Voltage - Input (Min)
100VAC
Approval Agency
CE, cULus, FCC
Voltage - Input (Max)
305VAC
Standard Number
C22.2, UL 8750
Voltage - Output
12 ~ 34V
Mounting Type
Chassis Mount
Current - Output (Max)
2.8A
Weight
1.438 lbs (652.04 g)
Power (Watts)
96 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 65
MARKETPLACE PRODUCT
Will ship in approximately 2 days from EPtronics
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.