
LP96W-27-C3500-RD | |
|---|---|
DigiKey Part Number | 2367-LP96W-27-C3500-RD-ND |
Manufacturer | |
Manufacturer Product Number | LP96W-27-C3500-RD |
Description | LED DRIVER AC/DC CC 9-27V 3.5A |
Customer Reference | |
Detailed Description | 3.5A 9 ~ 27V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 96 W |
Manufacturer EPtronics, Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming Analog, PWM |
Packaging Bulk | Features OCP, OVP, SCP |
Part Status Obsolete | Ratings IP66 |
DigiKey Programmable Not Verified | Operating Temperature -30°C ~ 65°C |
Type Constant Current | Efficiency 88% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 6.00" L x 2.33" W x 1.47" H (152.4mm x 59.2mm x 37.3mm) |
Voltage - Input (Min) 90VAC | Approval Agency CE, cUL, FCC |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 9 ~ 27V | Base Product Number |
Current - Output (Max) 3.5A |

