
LP96W-24-C4000-PRD | |
|---|---|
DigiKey Part Number | 2367-LP96W-24-C4000-PRD-ND |
Manufacturer | |
Manufacturer Product Number | LP96W-24-C4000-PRD |
Description | 8~24V@4000mA, 0~10V Dim to 5% |
Customer Reference | |
Detailed Description | 4A 8 ~ 24V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Voltage - Isolation 3750 V |
Manufacturer EPtronics, Inc. | Dimming 0-10V |
Series | Features OCP, OVP, SCP |
Packaging Bulk | Ratings IP67 |
Part Status Active | Operating Temperature -40°C ~ 60°C |
Type Constant Current | Efficiency 88% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 6.40" L x 2.33" W x 1.47" H (162.6mm x 59.2mm x 37.3mm) |
Voltage - Input (Min) 100VAC | Approval Agency CE, cULus, FCC |
Voltage - Input (Max) 305VAC | Standard Number C22.2, UL 8750 |
Voltage - Output 8 ~ 24V | Mounting Type Chassis Mount |
Current - Output (Max) 4A | Weight 1.438 lbs (652.04 g) |
Power (Watts) 96 W |

