
LP75W-48-P | |
|---|---|
DigiKey Part Number | 2367-LP75W-48-P-ND |
Manufacturer | |
Manufacturer Product Number | LP75W-48-P |
Description | CV 48V@390~1560mA, Non-Dimming |
Customer Reference | |
Detailed Description | 1.56A 48V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Voltage - Isolation 3750 V |
Manufacturer EPtronics, Inc. | Dimming Non-Dimmable |
Packaging Bulk | Features OCP, OVP, SCP |
Part Status Active | Ratings IP67 |
Type Constant Voltage | Operating Temperature -40°C ~ 60°C |
Topology AC DC Converter | Efficiency 88% |
Number of Outputs 1 | Termination Style Wire Leads |
Voltage - Input (Min) 100VAC | Size / Dimension 5.51" L x 2.33" W x 1.47" H (140.0mm x 59.2mm x 37.3mm) |
Voltage - Input (Max) 305VAC | Approval Agency CE, cULus, FCC |
Voltage - Output 48V | Standard Number C22.2, UL 8750 |
Current - Output (Max) 1.56A | Mounting Type Chassis Mount |
Power (Watts) 75 W | Weight 1.25 lbs (566.99 g) |

