1.79A 14 ~ 42V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP75W-42-C1790

DigiKey Part Number
2367-LP75W-42-C1790-ND
Manufacturer
Manufacturer Product Number
LP75W-42-C1790
Description
LED DRIVER AC/DC CC 14-42V 1.79A
Customer Reference
Detailed Description
1.79A 14 ~ 42V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power (Watts)
75 W
Manufacturer
EPtronics, Inc.
Voltage - Isolation
3.75 kV
Series
Dimming
Analog, PWM
Packaging
Bulk
Features
OCP, OVP, SCP
Part Status
Obsolete
Ratings
IP66
DigiKey Programmable
Not Verified
Operating Temperature
-30°C ~ 65°C
Type
Constant Current
Efficiency
86%
Topology
AC DC Converter
Termination Style
Wire Leads
Number of Outputs
1
Size / Dimension
5.10" L x 2.33" W x 1.47" H (129.5mm x 59.2mm x 37.3mm)
Voltage - Input (Min)
90VAC
Approval Agency
CE, cUL, FCC
Voltage - Input (Max)
305VAC
Mounting Type
Chassis Mount
Voltage - Output
14 ~ 42V
Base Product Number
Current - Output (Max)
1.79A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
MARKETPLACE PRODUCT
Ships from EPtronics, Inc.
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.