350mA 72 ~ 214V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LP75W-214-C0350-PRD

DigiKey Part Number
2367-LP75W-214-C0350-PRD-ND
Manufacturer
Manufacturer Product Number
LP75W-214-C0350-PRD
Description
72~214V@350mA, 0~10V Dim to 5%
Customer Reference
Detailed Description
350mA 72 ~ 214V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Isolation
3750 V
Manufacturer
EPtronics, Inc.
Dimming
0-10V
Series
Features
OCP, OVP, SCP
Packaging
Bulk
Ratings
IP67
Part Status
Active
Operating Temperature
-40°C ~ 60°C
Type
Constant Current
Efficiency
91%
Topology
AC DC Converter
Termination Style
Wire Leads
Number of Outputs
1
Size / Dimension
5.51" L x 2.33" W x 1.47" H (140.0mm x 59.2mm x 37.3mm)
Voltage - Input (Min)
100VAC
Approval Agency
CE, cULus, FCC
Voltage - Input (Max)
305VAC
Standard Number
C22.2, UL 8750
Voltage - Output
72 ~ 214V
Mounting Type
Chassis Mount
Current - Output (Max)
350mA
Weight
1.25 lbs (566.99 g)
Power (Watts)
75 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
MARKETPLACE PRODUCT
Ships from EPtronics, Inc.
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.