
LP75W-12 | |
|---|---|
DigiKey Part Number | 2367-LP75W-12-ND |
Manufacturer | |
Manufacturer Product Number | LP75W-12 |
Description | LED DRIVER AC/DC CV 12V 6.25A |
Customer Reference | |
Detailed Description | 6.25A 12V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EPtronics, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Constant Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 6.25A | |
Power (Watts) | 75 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | Analog, PWM | |
Features | OCP, OVP, SCP | |
Ratings | IP66 | |
Operating Temperature | -30°C ~ 65°C | |
Efficiency | 84% | |
Termination Style | Wire Leads | |
Size / Dimension | 5.10" L x 2.33" W x 1.47" H (129.5mm x 59.2mm x 37.3mm) | |
Approval Agency | CE, cUL, FCC | |
Mounting Type | Chassis Mount | |
Base Product Number |

