
LD96W-39-C2450-TL | |
|---|---|
DigiKey Part Number | 2367-LD96W-39-C2450-TL-ND |
Manufacturer | |
Manufacturer Product Number | LD96W-39-C2450-TL |
Description | LED DRIVER AC/DC CC 23-39V 2.45A |
Customer Reference | |
Detailed Description | 2.45A 23 ~ 39V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 96 W |
Manufacturer EPtronics, Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming ELV, Triac |
Packaging Bulk | Features OCP, OVP, SCP |
Part Status Obsolete | Ratings IP66 |
DigiKey Programmable Not Verified | Operating Temperature -30°C ~ 60°C |
Type Constant Current | Efficiency 90% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 6.34" L x 2.40" W x 1.50" H (161.0mm x 61.0mm x 38.1mm) |
Voltage - Input (Min) 100VAC | Approval Agency CE, cURus, FCC |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 23 ~ 39V | Base Product Number |
Current - Output (Max) 2.45A |

