
LD50W-12 | |
|---|---|
DigiKey Part Number | 2367-LD50W-12-ND |
Manufacturer | |
Manufacturer Product Number | LD50W-12 |
Description | CV 12V@1050~4200mA, Non-Dimming |
Customer Reference | |
Detailed Description | 4.2A 12V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Voltage - Isolation 3750 kV |
Manufacturer EPtronics, Inc. | Dimming Non-Dimmable |
Series | Features OCP, OVP, SCP |
Packaging Bulk | Ratings IP66 |
Part Status Active | Operating Temperature -30°C ~ 60°C |
DigiKey Programmable Not Verified | Efficiency 84% |
Type Constant Voltage | Termination Style Wire Leads |
Topology AC DC Converter | Size / Dimension 7.64" L x 1.69" W x 0.98" H (194.1mm x 42.9mm x 24.9mm) |
Number of Outputs 1 | Approval Agency CE, cURus, FCC |
Voltage - Input (Min) 90VAC | Standard Number C22.2, UL 8750 |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 12V | Weight 0.713 lb (323.46 g) |
Current - Output (Max) 4.2A | Base Product Number |
Power (Watts) 50 W |

