
LD40W-30-C1300 | |
|---|---|
DigiKey Part Number | 2367-LD40W-30-C1300-ND |
Manufacturer | |
Manufacturer Product Number | LD40W-30-C1300 |
Description | LED DRIVER AC/DC CC 10-30V 1.3A |
Customer Reference | |
Detailed Description | 1.3A 10 ~ 30V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 40 W |
Manufacturer EPtronics, Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming Analog, PWM |
Packaging Bulk | Features OCP, OVP, SCP |
Part Status Obsolete | Ratings IP66 |
DigiKey Programmable Not Verified | Operating Temperature -30°C ~ 60°C |
Type Constant Current | Efficiency 85% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 3.78" L x 2.80" W x 1.26" H (96.0mm x 71.1mm x 32.0mm) |
Voltage - Input (Min) 90VAC | Approval Agency CE, cURus, FCC |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 10 ~ 30V | Base Product Number |
Current - Output (Max) 1.3A |

