1.67A 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD40W-24

DigiKey Part Number
2367-LD40W-24-ND
Manufacturer
Manufacturer Product Number
LD40W-24
Description
CV 24V@418~1670mA, Non-Dimming
Customer Reference
Detailed Description
1.67A 24V Constant Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Isolation
3750 V
Manufacturer
EPtronics, Inc.
Dimming
Non-Dimmable
Series
Features
OCP, OVP, SCP
Packaging
Bulk
Ratings
IP66
Part Status
Active
Operating Temperature
-30°C ~ 60°C
DigiKey Programmable
Not Verified
Efficiency
85%
Type
Constant Voltage
Termination Style
Wire Leads
Topology
AC DC Converter
Size / Dimension
3.78" L x 2.80" W x 1.26" H (96.0mm x 71.1mm x 32.0mm)
Number of Outputs
1
Approval Agency
CE, cURus, FCC
Voltage - Input (Min)
90VAC
Standard Number
C22.2, UL 8750
Voltage - Input (Max)
305VAC
Mounting Type
Chassis Mount
Voltage - Output
24V
Weight
0.694 lb (314.70 g)
Current - Output (Max)
1.67A
Base Product Number
Power (Watts)
40 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 522
MARKETPLACE PRODUCT
Will ship in approximately 2 days from EPtronics
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.