.jpg)
LD30W-12 | |
|---|---|
DigiKey Part Number | 2367-LD30W-12-ND |
Manufacturer | |
Manufacturer Product Number | LD30W-12 |
Description | CV 12V@625~2500mA, Non-Dimming |
Customer Reference | |
Detailed Description | 2.5A 12V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Voltage - Isolation 3750 V |
Manufacturer EPtronics, Inc. | Dimming Non-Dimmable |
Series | Features OCP, OVP, SCP |
Packaging Bulk | Ratings IP66 |
Part Status Active | Operating Temperature -30°C ~ 60°C |
DigiKey Programmable Not Verified | Efficiency 83% |
Type Constant Voltage | Termination Style Wire Leads |
Topology AC DC Converter | Size / Dimension 4.88" L x 1.69" W x 0.98" H (124.0mm x 42.9mm x 24.9mm) |
Number of Outputs 1 | Approval Agency CE, cURus, FCC |
Voltage - Input (Min) 90VAC | Standard Number C22.2, UL 8750 |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 12V | Weight 0.519 lb (235.32 g) |
Current - Output (Max) 2.5A | Base Product Number |
Power (Watts) 30 W |

