350mA 36 ~ 72V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD25W-72-C0350-LE

DigiKey Part Number
2367-LD25W-72-C0350-LE-ND
Manufacturer
Manufacturer Product Number
LD25W-72-C0350-LE
Description
36~72V@350mA, Triac Dimming
Customer Reference
Detailed Description
350mA 36 ~ 72V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPtronics, Inc.
Series
*
Packaging
Bulk
Part Status
Active
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
100VAC
Voltage - Input (Max)
277VAC
Voltage - Output
36 ~ 72V
Current - Output (Max)
350mA
Power (Watts)
25 W
Voltage - Isolation
1610 V
Dimming
Triac
Features
OCP, OVP, SCP
Ratings
IP66
Operating Temperature
-30°C ~ 60°C
Efficiency
86%
Termination Style
Wire Leads
Size / Dimension
3.09" L x 3.07" W x 0.99" H (78.5mm x 78.0mm x 25.1mm)
Approval Agency
CE, cURus, FCC
Standard Number
C22.2, UL 8750
Mounting Type
Chassis Mount
Weight
0.444 lb (201.30 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 497
MARKETPLACE PRODUCT
Will ship in approximately 2 days from EPtronics
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:100000
All prices are in USD
Bulk
QuantityUnit PriceExt Price
146,99000 $46,99 $
Unit Price without VAT:46,99000 $
Unit Price with VAT:55,91810 $