
LD25W-24-C1040 | |
|---|---|
DigiKey Part Number | 2367-LD25W-24-C1040-ND |
Manufacturer | |
Manufacturer Product Number | LD25W-24-C1040 |
Description | LED DRIVER AC/DC CC 8-24V 1.04A |
Customer Reference | |
Detailed Description | 1.04A 8 ~ 24V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 25 W |
Manufacturer EPtronics, Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming Analog, PWM |
Packaging Bulk | Features OCP, OVP, SCP |
Part Status Obsolete | Ratings IP66 |
DigiKey Programmable Not Verified | Operating Temperature -30°C ~ 60°C |
Type Constant Current | Efficiency 82% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 3.15" Dia x 0.99" H (80.0mm x 25.1mm) |
Voltage - Input (Min) 90VAC | Approval Agency CE, cURus, FCC |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 8 ~ 24V | Base Product Number |
Current - Output (Max) 1.04A |

