
LD25W-16 | |
|---|---|
DigiKey Part Number | 2367-LD25W-16-ND |
Manufacturer | |
Manufacturer Product Number | LD25W-16 |
Description | CV 16V@390~1560mA, Non-Dimming |
Customer Reference | |
Detailed Description | 1.56A 16V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Voltage - Isolation 3750 V |
Manufacturer EPtronics, Inc. | Dimming Non-Dimmable |
Series | Features OCP, OVP, SCP |
Packaging Bulk | Ratings IP66 |
Part Status Active | Operating Temperature -30°C ~ 60°C |
DigiKey Programmable Not Verified | Efficiency 81% |
Type Constant Voltage | Termination Style Wire Leads |
Topology AC DC Converter | Size / Dimension 3.09" L x 3.07" W x 0.99" H (78.5mm x 78.0mm x 25.1mm) |
Number of Outputs 1 | Approval Agency CE, cURus, FCC |
Voltage - Input (Min) 90VAC | Standard Number C22.2, UL 8750 |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 16V | Weight 0.444 lb (201.30 g) |
Current - Output (Max) 1.56A | Base Product Number |
Power (Watts) 25 W |

