.jpg)
LD20W-12 | |
|---|---|
DigiKey Part Number | 2367-LD20W-12-ND |
Manufacturer | |
Manufacturer Product Number | LD20W-12 |
Description | CV 12V@415~1660mA, Non-Dimming |
Customer Reference | |
Detailed Description | 1.66A 12V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Voltage - Isolation 3750 V |
Manufacturer EPtronics, Inc. | Dimming Non-Dimmable |
Series | Features OCP, OVP, SCP |
Packaging Bulk | Ratings IP66 |
Part Status Active | Operating Temperature -30°C ~ 60°C |
DigiKey Programmable Not Verified | Efficiency 82% |
Type Constant Voltage | Termination Style Wire Leads |
Topology AC DC Converter | Size / Dimension 3.76" L x 1.61" W x 0.98" H (95.5mm x 40.9mm x 24.9mm) |
Number of Outputs 1 | Approval Agency CE, cURus, FCC |
Voltage - Input (Min) 90VAC | Standard Number C22.2, UL 8750 |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 12V | Weight 0.368 lb (166.92 g) |
Current - Output (Max) 1.66A | Base Product Number |
Power (Watts) 20 W |

