
LD200W-285-C0700-PRD | |
|---|---|
DigiKey Part Number | 2367-LD200W-285-C0700-PRD-ND |
Manufacturer | |
Manufacturer Product Number | LD200W-285-C0700-PRD |
Description | 95~285V@700mA, 0~10V Dim to 5% |
Customer Reference | |
Detailed Description | 700mA 95 ~ 285V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Voltage - Isolation 2500 V |
Manufacturer EPtronics, Inc. | Dimming 0-10V |
Series | Features OCP, OVP, SCP |
Packaging Bulk | Ratings IP66 |
Part Status Active | Operating Temperature -40°C ~ 60°C |
Type Constant Current | Efficiency 92% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 9.24" L x 2.33" W x 1.47" H (234.7mm x 59.2mm x 37.3mm) |
Voltage - Input (Min) 100VAC | Approval Agency CE, cURus, FCC |
Voltage - Input (Max) 305VAC | Standard Number C22.2, UL 8750 |
Voltage - Output 95 ~ 285V | Mounting Type Chassis Mount |
Current - Output (Max) 700mA | Weight 2.088 lbs (946.87 g) |
Power (Watts) 200 W |

