1.4A 12V Constant Voltage LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD17W-12

DigiKey Part Number
2367-LD17W-12-ND
Manufacturer
Manufacturer Product Number
LD17W-12
Description
CV 12V@350~1400mA, Non-Dimming
Customer Reference
Detailed Description
1.4A 12V Constant Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPtronics, Inc.
Series
*
Packaging
Bulk
Part Status
Active
Type
Constant Voltage
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
100VAC
Voltage - Input (Max)
305VAC
Voltage - Output
12V
Current - Output (Max)
1.4A
Power (Watts)
17 W
Voltage - Isolation
3750 V
Dimming
Non-Dimmable
Features
OCP, OVP, SCP
Ratings
IP66
Operating Temperature
-30°C ~ 50°C
Efficiency
72%
Termination Style
Wire Leads
Size / Dimension
8.43" L x 0.98" W x 0.87" H (214.1mm x 24.9mm x 22.1mm)
Approval Agency
CE, cURus, FCC
Standard Number
C22.2, UL 8750
Mounting Type
Chassis Mount
Weight
0.438 lb (198.45 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 191
MARKETPLACE PRODUCT
Will ship in approximately 2 days from EPtronics
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.